text.skipToContent text.skipToNavigation

Manufacturer Part #

YSAECLOUD1

YSAECLOUD1 Synergy Enterprise Cloud Toolbox for AE-CLOUD1 Evaluation Kit

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: KSZ8081/QCA4002
Features & Applications

The AECLOUD1 evaluation kit for the Enterprise cloud toolbox is an ideal way to kickstart development of your customer’s next connected application.  The kit utilizes the Synergy Enterprise Cloud Toolbox, which delivers practical examples of how to connect devices to any of three major enterprise cloud service providers in under 10 minutes. Provided are step-by-step documentation and complete software projects to securely connect hardware using Synergy MCUs for Amazon Web Services, Google Cloud Platform™, or Microsoft Azure.

At no cost, developers can make this connection using a Renesas-hosted cloud account. They also can choose to integrate the connection with an existing cloud account. The Synergy Enterprise Cloud Toolbox enables users to visualize their sensor data on a private dashboard streaming live to the cloud from Synergy MCU-based hardware over Wi-Fi or a cellular connection. The full source for the dashboard is also included in the reference, further lowering the bar for developers to get started.

Target applications include:

  • Deployed, networked IoT devices that monitor and/or control surrounding environment and mechanisms – just about anything that has an MCU connected to the network
  • Home Automation
  • Industrial Automation
  • Building Automation
  • Appliances
  • Energy Management Systems
  • Healthcare and Medical Equipment
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$164.94
USD
Quantity
Web Price
1+
$164.94
Product Variant Information section