text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $415.84
2+ $395.05
Total:

$415.84

USD
Attributes
Attributes Table
Application Type Application Development
Core Supported CY7C6434x/CY7C6435x
Features and Applications

The enCoRe™ V development system, based on the highly refined PSoC®; (Programmable System-on-Chip™) tools, supplies the user with an in-circuit emulator (ICE) that works in conjunction with actual silicon to provide an accurate and efficient development system.

The PSoC Designer™ software consists of a graphical user interface, assembler, C compiler, linker and debugger for a highly integrated code development environment. A compliant Full-Speed USB "User Module" along with other peripheral User Modules simplifies the learning curve and speeds development time.

kit Contents:

  • Two DVK Boards (enCoRe V and enCoRe V LV development boards)
  • Two LP Radio Modules (2.4 GHz wireless modules using Cypress’s  WirelessUSB LP radio)
  • Two 12 V Power Supplies
  • PSoC MiniProg (for programming the onboard On-Chip-Debugger (OCD) chips)
  • CD-ROM
  • USB Type A to Mini-B Cable
  • Wire Pack
  • LCD Module
  • CY3210-MPAdapter
  • PSoC Designer software development tool with complete set of User Modules
  • Four firmware examples with compete source code

Application:

  • Wireless Dongles
  • Laser Mice
  • Gaming Keyboards
  • Gaming
  • Point-of-Sale Devices