text.skipToContent text.skipToNavigation

Manufacturer Part #

DM183021

PICDEM® MC LV Development Board

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Motor Control
Core Supported: PIC18
Features & Applications

The DM183021 PICDEM MC LV Development Board provides a cost-effective method of evaluating and developing sensored or sensorless brushless DC (BLDC) motor control applications. The board supports Microchip’s 28-pin, PIC18F microcontrollers and dsPIC30F Digital Signal Controllers. The board is capable of controlling motors rated up to 48V and 2.2 Amps.

The development board also comes with two pre-programmed, Flash-based devices for easy development: the PIC18F2431 device will populate the 28-pin socket and the dsPIC30F3010 will ship in a separate sample box. Additionally, the board comes with a free Motor Control Graphical User Interface (MC-GUI) which can set and modify all motor parameters. Custom programming and in-circuit debugging are facilitated with the ICD connector for Microchip’s MPLAB® ICD 2 In-Circuit Debugger, DV164004.

Features:

  • Motor control graphical user interface (MC-GUI)
  • Motor terminal strip
  • 3-phase voltage source inverter bridge
  • Motion sensor inputs
  • Over current protection, level programmable using potentiometer
  • Temperature sensor with I2C interface
  • Push button switches and master reset
  • 9 LEDs, 3 for generic status indication and 6 for PWM indication
  • Test points for motor current and back EMF sensing
  • Speed control potentiometer
  • Active RS-232 port
  • 24V external power supply (optional)
  • 3-phase, 24V BLDC low voltage motor (optional)
  • MPLAB ICD 2 connector
  • MPLAB ICE connector
  • Example software and documentation CDROM
    Pricing Section
    Stock:
    0
    Minimum Order:
    1
    Multiple Of:
    1
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Total
    $138.11
    USD
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Quantity
    Web Price
    1+
    $138.11
    Product Variant Information section