text.skipToContent text.skipToNavigation

Manufacturer Part #

ST7FUS-SK/RAIS

Evaluation and Application Development with ST7Ultralite

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: ST7
Features & Applications
The ST7FUS-SK/RAIS is a complete, ultra low-cost evaluation and development kit that provides a fun and easy introduction to the features of ST’s tiny 8-pin ST7FLITEUS microcontrollers including the internal RC oscillator, 10-bit Analog Digital Converter (ADC), 12-bit Autoreload timer with PWM, Low voltage and Auxiliary voltage detectors.

The Primer comes pre-programmed with the UltraliteMusic software application and plugs directly into a USB port on a host PC. Powered by the USB connection, this light sensor/buzzer application plays five musical selections.

For in-circuit debugging and programming the ST7Ultralite Primer includes the Raisonance uRLink1 in-circuit debugger and programmer, which allows users to run, modify and debug the application code via the USB connection on their PC using the RIDE development environment.

Features :

  • Ready-to-run light sensor/buzzer application:
    • ST7FLITEUS microcontroller
    • Power supply via USB
    • uRLink1 for in-circuit debugging and incircuit programming via USB
  • Raisonance software tools for building, debugging and programming the application:
    • RIDE integrated development environment for complete control of debugging and programming of the application
    • Raisonance C compiler for ST7FLITEUS
    • RIDE project file and application source code (C sources)
    • RBuilder application builder for quick, easy configuration of ST7 peripherals and generation of associated application source code based on the ST7 Software Library
    • RFlasher programming software interface
  • QuickStart for modifying and debugging the application with RIDE in 9 easy steps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$290.70
USD
Quantity
Web Price
1+
$290.70
Product Variant Information section