text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8/128-EVAL

STM8/128-Demonstration Firmware Evaluation Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1128
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Prototyping Platform
Core Supported: STM8
Features & Applications

The STM8/128-EVAL is a Evaluation board designed as a complete development platform for the STM8 core-based STM8S2xx microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support.

The full range of hardware features helps you to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop your own applications. Extension headers make it possible to easily connect a daughterboard or wrapping board for your specific application.

Features:

  • Two 5 V power supply options: power jack or daughterboard
  • Audio play and record
  • 1 Gbyte or more micro SD Card™
  • Both A and B type smartcard support
  • 64 Kbit I2C EEPROM
  • 2 channels of RS-232 communication
  • IrDA transceiver
  • 2 channels of LIN communication
  • CAN2.0A/B compliant connection
  • Inductor motor control connector
  • SWIM and STice debug support
  • 122x32 dot-matrix serial interface LCD module
  • Joystick with 4-direction control and selector
  • Reset, Wakeup, Tamper and User button
  • 4 LEDs
  • Extension connector for daughterboard or wrapping board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.75
USD
Quantity
Web Price
1+
$165.75
Product Variant Information section