text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L1526-EV/WS

Evaluation Kit for STM8L152C6 Series

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: STM8
Features & Applications

The STM8L1526-EV/WS is an evaluation board for STM8 core-based STM8L152C6 microcontroller.The full range of hardware features on the board helps you evaluate all peripherals like motor control, USART, audio DAC, LCD, IR LED, IrDA, SPI Flash, microSD Card, temperature sensor and EEPROM and develop your own applications.

The Extension headers facilitate easy connection of a daughterboard or wrapping board for specific applications. An ST-LINK is integrated on the board as the embedded in-circuit debugger and programmer.

Features :

  • Three 5 V power supply options: power jack, ST-LINK USB connector or daughterboard
  • Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
  • 1 GByte SPI interface MicroSD Card
  • 128 Mbit SPI serial Flash
  • I2C compatible serial interface 64 KBit EEPROM and SMBusTemperature sensor
  • RS-232 communication
  • IrDA transceiver
  • Inductor motor control connector
  • SWIM debug support, ST-LINK embedded
  • 122x32 dot matrix LCD connected to the SPI interface of the STM8L152C6
  • Joystick with 4-direction control and selector
  • Reset and User button
  • 4 color LEDs and one bicolor LED
  • MCU consumption measurement circuit
  • LCD glass 28 x 4 segments (7 digits alpha numeric) connected to the LCD driver inside the STM8L152C6
  • Extension connector for daughterboard or wrapping board
  • MCU voltage choice 3.3 V or adjustable from 1.65 V to 3.6 V
  • STice connector footprint
  • Board RoHS compliant (lead free)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$195.00
USD
Quantity
Web Price
1+
$195.00
Product Variant Information section