text.skipToContent text.skipToNavigation

Manufacturer Part #

Z51F3221000ZCOG

Evaluation Board for Z51F3221 Microcontroller Based Designs

Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: Z8051
Features & Applications

The Z51F3221000ZCOG is a development kit use to evaluate the Z51F3221 8-Bit microcontroller based designs and applications.

This kit features a development board consisting of five LEDs, five pushbuttons, a buzzer, eight 14-segment LCD digits, port pin headers and a UART-to-USB port. The Board features the Z51F3221 MCU in a 80-pin LQFP package, plus a DBG connector to connect the Board to a host development PC using the Z8051 USB On-Chip Debugger (OCD) cable.

Kit Contents:

  • Z51F3221 Development Board
  • Z8051 USB On-Chip Debugger (OCD)
  • Z8051 OCD Target Cable (10ckt)
  • USB Cables: Two A (male) to Mini-B Cable
  • Z51F3221 Development Kit Insert (FL0149)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$53.28
USD
Quantity
Web Price
1+
$53.28
Product Variant Information section