text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F16800144ZCOG

Z8 Encore! XP® Dual 44-Pin F1680 Series Development Kit

Product Specification Section
Zilog Z8F16800144ZCOG - Technical Attributes
Attributes Table
Application Type: Embedded Control
Core Supported: Z8F642
$Features & Applications

The Z8F16800144ZCOG is a part of F1680 Series of MCUs is based on Zilog’s advanced 8-bit eZ8 CPU core. This microcontroller, a member of the Z8 Encore! XP® product line, is optimized for low power applications and supports 1.8 V to 3.6 V of low-voltage operation with extremely low Active, Halt and Stop Mode currents, plus it offers a wide assortment of speed and low-power options.

Features:

  • 20 MHz eZ8 CPU core
  • 8 KB, 16 KB, or 24 KB Flash memory with in-circuit programming capability
  • 1 KB or 2 KB Register RAM
  • Up to 8-Channel, 10-bit Analog-to-Digital Converter (ADC)
  • On-chip Temperature Sensor
  • Up to two on-chip analog comparators (20-pin and 28-pin packages contain only one)
  • On-chip Low-Power Operational Amplifier (LPO)
  • Enhanced Serial Peripheral Interface (SPI) controller (except 20-pin packages)
  • Three enhanced 16-bit Timers with Capture, Compare and PWM capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$111.95
USD
Quantity
Web Price
1
$111.95
2
$110.31
3
$109.37
4
$108.71
5+
$106.61
Product Variant Information section