text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164127-3

Graphics PICtail™ Plus Board with 3.2 in Display Kit

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Graphics Control
Core Supported: PICtail
Features & Applications

The AC164127-3 is a Graphics PICtail Plus daughter board with 3.2 Display Kit allows evaluating Microchip Technology's solution and graphics library for 16- and 32-bit microcontrollers.

This Board includes a Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5) and a Graphics Display Truly 3.2 240x320 Board (AC164127-4). The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).

 Features:

  • 3.2 QVGA (240X320) TFT LCD with 18-bit parallel RGB interface
  • Resistive 4-wire touch screen
  • Graphics display controller Solomon Systech SSD1926 supporting 4/8 bit STN, 4/8 bit CSTN, 18-bit HR-TFT, and 9/12/18/24 bit TFT interface 
  • SD/MMC Card socket, connected to SSD1926 via 4-wire interface 
  • 16 Megabit (2Mx8) serial flash memory for additional data storage 
  • Display connector for interfacing with different display boards 
  • PICtail Plus Interface for connecting to Explorer 16 Development Board 
  • PIC32 Starter Kit Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$315.77
USD
Quantity
Web Price
1
$315.77
2
$282.44
3
$264.59
4+
$252.62
Product Variant Information section