text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164127-4

Graphics Display Truly 3.2" 240x320 Board

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: LCD Solutions
Core Supported: PICtail
Features & Applications

The AC164127-4 is a graphics display truly 3.2” 240x320 board for evaluating Microchip’s graphic display solution and graphics library for 16- and 32-bit microcontrollers.

It is an expansion board compatible with the PIC24FJ256DA210 Development Board (DM240312), and Graphics LCD Controller PICtail Plus SSD1926 Board (AC164127-5).

The features include :

  • 3.2” QVGA (240x320) TFT LCD with 18-bit parallel RGB interface
  • Resistive 4-wire touch screen
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$106.24
USD
Quantity
Web Price
1+
$106.24
Product Variant Information section