text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164127-5

Graphics LCD Controller PICtail Plus SSD1926 Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: LCD Solutions
Core Supported: PICtail
Features & Applications

The AC164127-5 is a Graphics LCD Controller PICtail Plus SSD1926 demonstration board for evaluating graphic display solution and graphics library for 16- and 32-bit microcontrollers.

It is an expansion board compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003). The controller board has a connection for the display boards, such as the Graphics Display Truly 3.2 240x320 Board (AC164127-4).

Features:

  • Graphics display controller Solomon Systech SSD1926 supporting 4/8 bit STN, 4/8 bit CSTN, 18-bit HR-TFT, and 9/12/18/24 bit TFT interface
  • SD/MMC Card socket, connected to SSD1926 via 4-wire interface
  • 16 Megabit (2Mx8) serial flash memory for additional data storage
  • Display connector for interfacing with different display boards
  • PICtail Plus Interface for connecting to Explorer 16 Development Board
  • PIC32 Starter Kit Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$388.86
USD
Quantity
Web Price
1+
$194.43
Product Variant Information section