text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164127-7

Graphics Controller PICtail Plus Epson S1D13517 Board Display

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Graphics Control
Core Supported: PICtail
Features & Applications

The AC164127-7 is a Graphics Controller PICtail Plus Epson S1D13517 board allows evaluating Microchip Technology’s solution and graphics library for 16- and 32-bit microcontrollers. which is used in video signal control application.

The Epson S1D13517 offers hardware acceleration for alpha-blending, transparency, animation, multiple buffering, and picture in picture. The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards.

Board features:

  • Graphics display controller Epson S1D13517 supporting 18-bit HR-TFT, and 9/12/18/24 bit TFT interface
  • 16 Megabit (2Mx8) serial flash memory for additional data storage
  • Display connector for interfacing with different display boards
  • PICtail Plus Interface for connecting to Explorer 16 Development Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$256.56
USD
Quantity
Web Price
1
$256.56
2
$229.48
3
$214.98
4+
$205.25
Product Variant Information section