text.skipToContent text.skipToNavigation

Manufacturer Part #

CYII4SM014K-EVAL

3.3 V 14-MegaPixel SPI Interface CMOS Image Sensor Evaluation Board

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: IBIS4-14000
Features & Applications

The CYII4SM014K-EVAL is an Evaluation kit consist of CMOS active pixel image sensor that is comprised of 14 MegaPixels with 3048 x 4560 active pixels on an 8m pitch.

The sensor has a focal plane array of 36 x 24mm2 and operates in rolling shutter mode. At 15 MHz, 3 fps are achieved at full resolution. On-chip FPN correction is available.

Applications:

  • Digital photography
  • Document scanning
  • Biometrics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7,734.38
USD
Quantity
Web Price
1+
$7,734.38
Product Variant Information section