text.skipToContent text.skipToNavigation

Manufacturer Part #

CYII5SC1300-EVAL

IBIS5-B-1300 Image Sensor LCC-84 Color Demo Kit

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: IBIS5-B-1300
Features & Applications
The CYII5SC1300-EVAL is a Color Demo Kit consist of solid state CMOS image sensor that integrates the functionality of complete analog image acquisition, digitizer, and digital signal processing system on a single chip.

This 1.3-mega pixel (1280 x 1024) CMOS active pixel sensor dedicated to industrial vision applications features both rolling and snapshot (or global) shutter. Full frame readout time is 36 ms (max. 27.5 fps), and readout speed are boosted by windowed region of interest (ROI) readout.

Features:

  • 1280 x 1024 Active Pixels
  • 6.7 μm x 6.7 μm Square Pixels
  • S/N ratio: 64 dB
  • Full well charge: 62500e-
  • Temporal noise: 40e-
  • 7.22 mV/s Dark current
  • Sensitivity: 8.4 V/lux.s at 650 nm
  • 2/3” Optical Format
  • Global and Rolling Shutter
  • 40 MPS/40 MHz Maximum Data Rate/Master Clock
  • 27 fps (1280 x 1024) and 106 fps (640 x 480)
  • On-Chip 10-Bit ADCs
  • Supply Voltage
    • Analog: 3.0 V to 4.5 V
    • Digital: 3.3 V
    • I/O: 3.3 V
  • Power Consumption: 175 mW
  • –30°C to +65°C Operating Temperature Range
  • 84-Pin LCC Package

Applications:

  • Machine vision
  • Inspection
  • Robotics
  • Traffic monitoring
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4,640.63
USD
Quantity
Web Price
1+
$4,640.63
Product Variant Information section