text.skipToContent text.skipToNavigation

Manufacturer Part #

CYIS1SM0250-EVAL

STAR250 250 K Pixel Radiation Hard CMOS Image Sensor Mono Demo Kit

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: STAR250
Features & Applications

The CYIS1SM0250-EVAL is a Mono Demo kit consist of CMOS Active Pixel Sensor, designed for application in Optical Inter-Satellite Link beam trackers. It is a part of broader range of applications such as space-borne systems like sun sensing and star tracking.

It features 512 by 512 pixels on a 25 μm pitch, on chip Fixed Pattern Noise (FPN) correction, a programmable gain amplifier, and a 10bit ADC. Flexible operating (multiple windowing, subsampling) is possible by direct addressable X and Y- register.

Features:

  • 1 Inch Optical Format
  • 512 x 512 Active Pixels
  • 25 μm Pixel Size
  • Electronic Type Shutter 
  • 8 MHz Maximum Data Rate / Master Clock
  • Frame Rate Up to 30 full frames/s
  • ADC Resolution 10 bit
  • Sensitivity 3340 V.m2/W.s
  • Dynamic Range 74dB (5000:1)
  • kTC Noise 76 e-
  • Dark Current 4750 e-/s at RT
  • Supply Voltage 5 V
  • Operating Temperature 0°C to +65°C

Applications:

  • Satellites
  • Spacecraft monitoring
  • Nuclear inspection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7,734.38
USD
Quantity
Web Price
1+
$7,734.38
Product Variant Information section