text.skipToContent text.skipToNavigation

Manufacturer Part #

CYIS1SM1000-EVAL

STAR1000 1M Pixel Radiation Hard CMOS Image Sensor Mono Demo Kit

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Image Processing and Cognition
Core Supported: STAR1000
Features & Applications

The CYIS1SM1000-EVAL is a Mono Domo kit consist of CMOS image sensor with 1024 by 1024 pixels on a 15 mm pitch. It features on-chip Fixed Pattern Noise (FPN) correction, a programmable gain amplifier, and a 10-bit Analog-to-Digital Converter (ADC).

All circuits are designed using the radiation tolerant design rules for CMOS image sensors, to allow a high tolerance against total dose effects.

Features:

  • Integrating 3-transistor Active Pixel Sensor
  • 1024 by 1024 pixels on 15 mm pitch
  • Radiation tolerant design
  • On-chip double sampling circuit to cancel Fixed Pattern Noise
  • Electronic shutter
  • Read out rate: up to 11 full frames per second
  • Region of Interest (ROI) windowing
  • On-chip 10-bit ADC
  • Programmable gain amplifier
  • Ceramic JLCC-84 package
  • Available with BK7G18 glass and with N2 filled cavity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8,284.38
USD
Quantity
Web Price
1+
$8,284.38
Product Variant Information section