text.skipToContent text.skipToNavigation

Manufacturer Part #

ADD5243-868-2-GEVK

AX5243 Transceiver RF DVK-2 Platform Evaluation Expansion Board

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Application Type: RF Transceivers
Core Supported: AX5243
Frequency: 800-869 MHz
Features & Applications

ADD5243-868-2-GEVK: AX5243 868 MHz Add-on kit for DVK-2 Evaluation Kit

Development kit comes with productivity-enhancing complete development tool suite
AX5243 is supported by the development kit DVK-2. This is a complete and flexible ready-to-go solution for easy testing, evaluation and development of ON Semiconductors RF ICs. It is suited for real performance tests using professional lab equipment, as well as for application code development. The DVK-2 is based on the AX8052F100 MCU and offers both the AX-RadioLab GUI as well as the advanced graphic integrated development environment AX8052-IDE together with the freely usable SDCC C-compiler to go with it.

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$63.80
USD
Quantity
Web Price
1+
$63.80
Product Variant Information section