text.skipToContent text.skipToNavigation

Manufacturer Part #

AS3991-QF_DK_S MICRO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The PICO UHF RFID Reader is an Ultra Low Cost EPC Class 1 Gen 2 compliant UHF RFID Reader system. Leveraging the AS399x family of UHF RFID Reader IC’s, provides the industries lowest BOM cost, best in class power consumption with the least amount of complexity

The PICO reference design comes in two parts namly the analogue (RF) and digital (controller) parts. The user can separate the two boards to fully prove out their own RF and digital parts. With this set up it also means the user can evaluate the suitability of RFID in their current system

Using the internal PA it delivers up to 17 dBm, this is ideally suited for those applications that have tight cost constraints such as consumer or mobile applications

Features:

  • 5 V power supply from USB
  • Power consumption of complete reader system - typical 650mW
  • Compatible with both the AS3991 and AS3992 reader chips
  • Fully Gen 2 compliant, ISO 18000-6b & c
  • Differential Tx chip-output configuration
  • Internal Power Amplifier
  • Maximum output power 17 dBm scalable in 1dB steps
  • Single – ended Rx chip-input configuration
  • Low cost MCU: Silabs (C8051F340-GQ)
  • Indicator LED

Applications:

  • Embedded Consumer Applications
  • Mobile Applications (Low Power Handheld, PDA’s, Smart Phones)
  • Embedded Industrial Applications
  • Gaming
  • Desk top readers
  • Low/Mid powered modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$336.47
USD
Quantity
Web Price
1+
$336.47
Product Variant Information section