text.skipToContent text.skipToNavigation

Manufacturer Part #

BMD-360-EVAL

Transceiver Bluetooth Evaluation Board for Use With BMD-360 nRF52811

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: BMD-360, nRF52811
Frequency: 2.4 GHz
Features & Applications

The BMD-3xx-EVAL kits from u-blox allow for stand-alone use of the BMD-300, BMD-301, and BMD-350 modules featuring the Nordic nRF52832 RF System on Chip (SoC).

The BMD-330 module featuring the Nordic nRF52810 RF SoC, and the BMD-360 module featuring the
Nordic nRF52811 RF SoC. Other u-blox modules have evaluation kits covered by other
documents.

Key Features:

  • BMD-3xx series module.
  • On-board programming and debug (SEGGER J-Link-OB).
  • Able to program external modules.
  • Virtual COM port over USB.
  • Full GPIO of the module.
  • Buttons and LEDs for user interaction.
  • NFC antenna connector.
  • 32.768 kHz Crystal.
  • CR2032 battery holder.

Kit includes:

  • BMD-3xx evaluation board.
  • Micro-USB cable.
  • NFC antenna (BMD-30x and BMD-350).
  • 2.4 GHz antenna kit (BMD-301 only).
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.46
USD
Quantity
Web Price
1
$90.46
3
$83.83
5
$80.91
15
$74.98
25+
$72.37
Product Variant Information section