text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $91.81
3 $85.08
5 $82.12
15 $76.10
25+ $73.45
Total:

$91.81

USD
Attributes
Attributes Table
Application Type Sub-Gig (proprietary protocol)
Frequency 400-434 MHz
Features and Applications

The CAEK-418 is a 418 MHz Connectorized Antenna Evaluation Kit with RP-SMA Connector. This handy Basic Evaluation Kit contains two of each whip antenna style at the frequency of your choice and a sampling of RP-SMA connectors.

Kit Contents:

  • 2 CW Series antennas (not in 315MHz kits)
  • 2 HD Series antennas (not in SMA or 2.4GHz kits)
  • 2 HW Series antennas
  • 2 HWR Series antennas
  • 2 RH Series antennas
  • 2 CT Series antennas (2.4GHz kits only)
  • 2 RAH Series antennas (only in RP-SMA or 2.4GHz kits)
  • 2 RCL Series antennas (only in 916MHz and 2.4GHz RP-SMA kits)
  • 2 RCS Series antennas (only in RP-SMA or 2.4GHz kits)