text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CKIT-062-WIFI-BT

CY8CKIT-062-WiFi-BT PSoC 6 WiFi-BT Pioneer Evaluation Kit

Mfr. Name: Cypress
Standard Pkg:
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: CY8C5868
Frequency: 2.4 GHz
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$105.69
USD
Quantity
Web Price
1
$105.69
3
$100.43
5
$98.07
10
$94.96
20+
$91.95