text.skipToContent text.skipToNavigation

Manufacturer Part #

CYALKIT-E02

Solar-Powered BLE Sensor Beacon Reference Design Kit (RDK)

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: S6AE103A
Frequency: 2.4 GHz
Features & Applications

The CYALKIT-E02 Solar-Powered BLE Sensor Beacon Reference Design Kit (RDK) has been created to help you design tiny solar-powered IoT devices with BLE wireless connectivity. The RDK comes with a Solar BLE Sensor as well as a BLE-USB Bridge and Debug Board. The Solar BLE Sensor is based on Cypress’ Energy Harvesting Power Management IC (PMIC) S6AE103A and EZ-BLE™ PRoC™ Module (CYBLE-022001-00).

Features:

  • Solar BLE Sensor
         - Tiny, thin design: 25 mm diameter x 5.5 mm (Enclosure size)
         - Operates at minimum 100 lux
         - Transmits temperature and humidity sensor data
         - 30-hours operation without ambient light via the charged super capacitor (0.2 F)
         - Mounted Energy Harvesting PMIC S6AE103A and EZ-BLE™ PRoC Module,
           temperature and humidity sensor, 15 mm x 15 mm solar cell
  • BLE-USB Bridge and Debug Board
         - Easy-to-use BLE data receiver and on-chip debugging for the Solar BLE sensor
         - LEDs for users, status, and USB power
  • Cypress® BLE-Beacon™ app
         - Free software application
         - Supported iOS, Android devices, and PCs
         - 2D/3D graph visualization for sensor data

Kit Contents:

  • Solar-Powered BLE Sensor Beacon
  • BLE-USB Bridge and Debug Board
  • Enclosure for Solar-Powered BLE Sensor
  • Quick Start Guide

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$74.39
USD
Quantity
Web Price
1
$74.39
3
$69.22
5
$66.93
20
$61.11
30+
$59.51
Product Variant Information section