text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-343026-EVAL

EZ-BT Module Arduino Evaluation Board Kit Arduino Shields Compatible

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: CYBT-343026
Frequency: 2.4 GHz
Features & Applications
The EZ-BT Module Arduino Evaluation Board (CYBT-343026-EVAL) enables you to evaluate and develop applications on the EZ-BT WICED Module, CYBT-343026-01. CYBT-343026-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.42
USD
Quantity
Web Price
1
$57.42
3
$53.73
10
$49.96
20
$47.91
40+
$45.94