
Manufacturer Part #
DVK-BL600-SA
Development Kit for BL600 Module Series (BL600-SA w/ Integrated Antenna)
| |||||||||||
Mfr. Name: | Laird Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application Type: | Bluetooth |
Core Supported: | BL600 |
Frequency: | 2.4 GHz |
Features & Applications
The Laird BLE development kit is designed to support the rapid development of applications and software for the BL600-SA BLE module featuring Laird’s innovative event driven programming language – smartBASIC.
Package Contents:
- Development Board
- The development board has the BL600-SA module already soldered onto it and exposes all the various hardware interfaces available.
- Power Options
- USB cable – Type A to mini type B. The cable also provides serial communications via the FTDI USB – RS232 converter chip on the development board.
DC barrel plug with clips for connection to external power supply - Segger JTAG board – ‘jlink lite’
- This third party JTAG interface provides the ability to upgrade the base firmware for the BL600 module. Additional details available at http://www.segger.com/cms/jlink-lite-cortexm.html
- Pin Headers x 4
- Supplied to allow simple connection to SIO lines via the through hole plated areas JP2, JP3, JP4 and JP5. The headers are 2 x 5 way and are 2.54 mm pitch.
- IDC Cable x 4
- Supplied to allow simple connection to the 2 x 5 way pin headers into JP2, JP3, JP4 and JP5. The IDC cables are 2.54 mm pitch.
- Web link Card
- Provides links to additional information including the BL600 user manual, firmware, Laird BL600 app from the Apple app store, terminal utilities, schematics, quick start guides, and firmware release notes.
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$185.01
2
$174.74
4
$165.04
5
$162.03
15+
$148.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Box