text.skipToContent text.skipToNavigation

Manufacturer Part #

DVK-BTM511

Development Kit for BTM511 Series Bluetooth Audio Module

Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: BTM511
Frequency: 2.4 GHz
Features & Applications

The BTM511 is a low-power Bluetooth® module from Laird Technologies designed for integrating robust audio and voice capabilities to OEM devices. Supporting Bluetooth Version 2.1+EDR specification, this module provides the important advantage of Simple Secure Pairing (SSP) that improves security and enhances easy use. BTM511 modules come standard with SBC, AAC and apt-X™ audio codec support for high quality stereo audio applications.

Package Contents:

  • Development board
        • The board has the BTM511 module already soldered onto it and it exposes all the various hardware interfaces available.
  • USB cable
  • 3.5mm Audio Cable
Pricing Section
Stock:
0
Minimum Order:
3
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$313.71
USD
Quantity
Web Price
1
$113.49
3
$104.57
5
$100.67
10
$95.60
20+
$90.79
Product Variant Information section