text.skipToContent text.skipToNavigation

Manufacturer Part #

DVK-SFEU-1-GEVK

Mini Development Kit for the AX-SIGFOX Chip

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: AX-SFEU-1-01-TB05
Features & Applications

The Sigfox DVK (DVK-SFEU -1-GEVK) is a miniaturized development kit for the designer starting out with the AX-SIGFOX chip, a ultra-low power high performance SigfoxTm SoC for up-link and down-link.

Features:

  • Based on AX-Sigfox System-on-Chip (RS 915-8757)
  • Transmitter Operating Frequency: 868.13MHz ISM Band
  • RF Output Power: up to +14dBm
  • Uplink OTA Data Rate: 100bps
  • Receiver Operating Frequency: 869.525MHz ISM Band
  • Receiver Sensitivity: -126dBm @ 600bps, GFSK
  • Downlink OTA Data Rate: 600bps
  • SMA antenna connector
  • Dimensions: 33 x 15mm 

Kit Includes:

  • USB debug adapter
  • an RF module
  • Software 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$120.98
USD
Quantity
Web Price
1
$120.98
3
$111.47
5
$107.31
10
$101.91
20+
$96.78
Product Variant Information section