text.skipToContent text.skipToNavigation

Manufacturer Part #

EAR00315

1MW M.2 Module for CYW43455, LBEE5HY1MW Series

ECAD Model:
Mfr. Name: Embedded Artists
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Embedded Artists EAR00315 - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: CYW43455, LBEE5HY1MW
Frequency: 2.4 GHz
$Features & Applications
1MW M.2 Module
 

Wi-Fi 5, 802.11 a/b/g/n/ac
Bluetooth 5.0 BR/EDR/LE
SDIO 3.0 interface, SDR100@200MHz
Chipset: Infineon/Cypress CYW43455
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.55
USD
Quantity
Web Price
1
$33.55
4
$33.06
10
$32.74
25
$32.43
40+
$31.95
Product Variant Information section