text.skipToContent text.skipToNavigation

Manufacturer Part #

EAR00321

WiFi Modules (802.11) Murata Type 1CX M.2 Module Eval Board

ECAD Model:
Mfr. Name: Embedded Artists
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: CYW4356, LBEH5UL1CX
Frequency: 2.4 GHz
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.70
USD
Quantity
Web Price
1+
$36.70
Product Variant Information section