text.skipToContent text.skipToNavigation

Manufacturer Part #

EAR00364

1ZM M.2 Module for 88W8987, LBEE5QD1ZM Series

ECAD Model:
Mfr. Name: Embedded Artists
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: 88W8987, LBEE5QD1ZM
Features & Applications
Embedded Artists Type 1ZM M.2 Module is based on the Murata LBEE5QD1ZM, also known as Murata 1ZM and is designed for evaluation, integration, and ease-of-use. The Type 1ZM M.2 Module features dual-band Wi-Fi 11a/b/g/n/ac+ and BLUETOOTH® 5.1. The Embedded Artists Type 1ZM M.2 Module integrates the NXP 88W8987 chipset.
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$35.28
USD
Quantity
Web Price
1+
$35.28
Product Variant Information section