text.skipToContent text.skipToNavigation

Manufacturer Part #

EBSHCNZWZ

EBSHCNZWZ 2 Mbps Bluetooth 5.0 Low Energy Evaluation Board

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: EYSHCNZWZ
Frequency: 2.4 GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$82.21
USD
Quantity
Web Price
1
$82.21
3
$76.18
5
$73.53
15
$68.14
25+
$65.77
Product Variant Information section