text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89820AY2F

Bluetooth PAN1720 Series Eval Kit w/ 2 PAN1720 USB Dev Modules (BlueRadios™)

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1403
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: PAN1720
Frequency: 2.4 GHz
Features & Applications
The EVAL_PAN1720BR is an evaluation kit for PAN1720 two bluetooth 4.0 low energy module with blueradios stack.

This device is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors.

Features:

  • Bluetooth 4.0 Compliant and Bluetooth Low Energy
  • Dimensions: 14.5x 8.2 x 3 mm
  • Supports User Developed Applications
  • Texas Instruments’ Stack or Optional BlueRadios™ Stack
  • 256K Flash, 8K RAM
  • Certifications: Bluetooth, FCC, IC and CE
  • 1Mbps Datarate
  • Temperature Range -40°C to + 85°C
  • Eight Channel 12-Bit ADC
  • 19 GPIOs
  • Battery Monitor and Temperature Sensor

Applications:

  • 2.4 GHz Bluetooth Low Energy Systems
  • Proprietary 2.4 GHz Systems
  • Human Interface Devices
  • Sports and Leisure Equipment
  • Mobile Phone Accessories
  • Consumer Electronics
  • USB Dongles
  • Health Care and Medical

 

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$113.90
USD
Quantity
Web Price
1
$113.90
3
$104.95
5
$101.03
10
$95.95
20+
$91.12