text.skipToContent text.skipToNavigation

Manufacturer Part #

EVAL-315-DS

DS Series Encoder/Decoder 315 Mhz for Wireless Remote Systems

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: DS Series
Frequency: 300-315 MHz
Features and Applications

The EVAL-315-DS is an Evaluation board for Linx DS Series encoder/decoder, when paired with Linx LR Series RF modules offers  simple, efficient and cost-effective method of adding wireless remote control capabilities to any product.

The Basic Evaluation Kit is intended to give a designer all the tools necessary to correctly and legally incorporate the DS Series encoder / decoder and the LR Series modules into an end product

Features:

  • Boards allow the performance of the Linx encoder/decoder ICs to be evaluated quickly in a user’s environment
  • An on-board prototyping area allows for the development of applications directly on the development board
  • Encoders and decoders to generate a simplex transmission, a pair of development boards can be used to
    evaluate the range performance of the modules.
  • Boards provide a known benchmark against which the performance of a custom design may be judged

Kit contents:

  • 4 DS Series encoders / decoders
  •  2 LR Series transmitters
  • 2 LR Series receivers
  • 2 development boards
  • 2 CW Series antennas
  • 1 CR2032 battery
  • 2 AAA batteries and full documentation

Applications:

  • Wireless application
  • Industrial
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$121.28
USD
Quantity
Web Price
1
$121.28
3
$111.75
5
$107.57
10
$102.16
20+
$97.02
Product Variant Information section