text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $103.00
Total:

$103.00

USD
Attributes
Attributes Table
Application Type Sub-Gig (proprietary protocol)
Frequency 400-434 MHz
Features and Applications

The EVAL-418-KEY5 Keyfob Transmitter is ideal for general-purpose remote control and command applications and available in 315, 418 (standard), or 433.92 MHz, this stylish and compact remote has a range of up to 750 feet when combined with the LR Series receiver.

The keyfob is available with one to five buttons and can be custom labeled. Colors other than black are available for orders of 1000 pieces or more. Selectable addressing provides security and allows the creation of up to 1,024 distinct transmitter-receiver relationships.

The Keyfob is available in black, white, or translucent colors. The transmission can be decoded using a matching Linx Function Module, KH2 Series receiver / decoder, or an LR Series receiver paired with a decoder IC or microcontroller. The unit operates from a single 3V CR2032 lithium button cell

Features:

  • FCC, Canada, and CE precertified
  • 1 to 5 buttons
  • Small package
  • Customizable keypad

Applications:

  • Remote Control / Command
  • Keyless Entry
  • Garage / Gate Openers
  • Lighting Control
  • Security / Call Systems
  • Home / Industrial Automation
  • Wire Elimination