text.skipToContent text.skipToNavigation

Manufacturer Part #

EVAL-433-LR

LR Series 433 MHz Basic Evaluation System Kit

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: LR Series
Frequency: 400-434 MHz
Features & Applications

This kit is a quick way to evaluate the field performance of the LR Series modules and verify the performance of your own design. The Basic Evaluation Kit does not allow for the level of development that our Master Development System does, but it is a cost-effective starting point particularly for remote control applications.

Kit Includes :

  • 2 LR Series transmitter modules*
  • 2 LR Series receiver modules*
  • 2 CW Series antennas
  • 2 Assembled evaluation boards with batteries
  • 1 Ea. transmitter, receiver, and evaluation kit manuals
  • FCC Part 2 and Part 15 guidelines
  • Free technical support
  • * One mounted on evaluation boards
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$100.32
USD
Quantity
Web Price
1
$100.32
3
$95.32
5
$93.09
10
$90.13
20+
$87.28
Product Variant Information section