text.skipToContent text.skipToNavigation

Manufacturer Part #

EVAL-433-LT

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1149
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: LT Series
Frequency: 400-434 MHz
Features and Applications

The LT Series Basic Evaluation Kit allows the field performance of the LT Series modules to be evaluated. This kit is a cost-effective starting point and a valuable benchmark to compare the performance of your own design. The kit features pre-built evaluation boards with audible and visual indication for range and interference testing in anticipated use environments. The on-board transcoders provide bi-directional remote control with confirmation, and a prototyping area allows circuitry to be developed on the board.

Kit Includes :

  • 4 LT Series transceiver modules*
  • 2 CW Series antennas (HD Series with 315MHz kits)
  • 2 Fully-assembled evaluation boards
  • 4 AAA batteries
  • 4 CONREVSMA001 RP-SMA connectors*
  • 1 Transceiver manual
  • FCC Part 2 and Part 15 guidelines
  • Free technical support
  • * One mounted on each evaluation board
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$100.32
USD
Quantity
Web Price
1
$100.32
3
$95.32
5
$93.09
10
$90.13
20+
$87.28
Product Variant Information section