text.skipToContent text.skipToNavigation

Manufacturer Part #

EVK-JODY-W263

UBLOX Evaluation Kit for JODY-W2

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: 88W8987, JODY-W263
Features & Applications

Product Key Features and Benefits •Evaluation kit for JODY-W2 product series
•U.FL connectors for external antennas
•Two Dual-band 2.4/5 GHz antennas (Wi-Fi, Bluetooth)
•Access to all pins of the module
•Adaptors / connectors: SDIO / micro-SDIO USB-to-UART
•Power supply: External 3.3 V
Applications/Verticals •Evaluation kit for all application designing with JODY-W263 modules

Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$306.02
USD
Quantity
Web Price
1+
$306.02
Product Variant Information section