
Manufacturer Part #
MDEK1001
RTLS Development and Evaluation Kit for Android Tablet Application
| |||||||||||
Mfr. Name: | Decawave | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
Application Type: | Bluetooth |
Core Supported: | DWM1001 |
Frequency: | 2.4 GHz |
Features & Applications
MDEK1001 Development Kit
MDEK1001 provides customers interested in a scalable RTLS network solution, the necessary hardware, software and development environment to quickly evaluate its features and performance. The evaluation kit includes 12 encased development boards (DWM1001-DEV).
Kit Includes:
- 12 units based on DWM1001 module/development board
- Embedded location stack (binary)
- Gateway firmware, PC/Android app (in source code)
What You Can Do With This Kit:
- Out-of-the-box scalable RTLS network solution##Channel 5 - 6.8Mbps - 30m range
- Up to 10Hz update rate for each individual tag
- Up to 150 updates per second per cluster
- Up to 30 anchors per cluster (requires 3 kits, minimum)
-Backhaul over Raspberry Pi 3 (not included)
- Visualize and configure over Android/PC app
- Customize via APIs, re-flash boards over USB
Available Packaging
Package Qty:
1 per Kit