text.skipToContent text.skipToNavigation

Manufacturer Part #

MDEV-418-HH-LR8-MS

418MHz MS Long-Range Handheld Transmitter Master Development System

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: MS Series
Frequency: 400-434 MHz
Features and Applications

The MDEV-418-HH-LR8-MS is part of MS Series encoders and decoders are ideal for remote control and command, security, keyless entry, status monitoring, and a host of similar applications. They allow the status of up to eight buttons or contacts to be securely transferred via a wireless link.

The Master Development System is intended to give a designer all the tools necessary to incorporate the Long-Range Handheld transmitter, LR Series receiver, and MS Series decoder into a product. This guide will show how to take full advantage of the evaluation board included with the kit. Data guides for all of the Linx parts contained in the kit are included or may be downloaded from the Linx website

Features:

  • FCC, Canada, and CE precertified
  • 1 to 8 buttons
  • Small package
  • Customizable keypad

Kit Contents:

  • 2 MS Long-Range Handheld transmitters
  • 2 LR Series receiver modules (one mounted on development board)
  • 2 MS Series decoders (one mounted on development board)
  • 1 CW Series antenna
  • 1 Assembled receiver evaluation board with battery
  • 1 CONREVSMA001 RP-SMA connector
  • 1 each:
    • MS Long-Range Handheld transmitter
    • LR Series receiver
    • Development System manuals
  • Part 2 and Part 15 guidelines
  • Free technical support
  • Demonstration software CD

Applications:

  • General Remote Control
  • Keyless Entry
  • Garage / Gate Openers
  • Lighting Control
  • Call Systems
  • Home / Industrial Automation
  • Wire Elimination
Pricing Section
Stock
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$98.31
USD
Quantity
Web Price
1
$98.31
3
$93.41
5
$91.22
10
$88.33
20+
$85.53
Product Variant Information section