text.skipToContent text.skipToNavigation

Manufacturer Part #

MTSMI-UDK

SocketModem Serial Developer Kit

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Cellular
Features & Applications

The Multi-Tech SocketModem® embedded modem creates communication-ready devices by integrating data/fax modem functionality into a single, universal socket design. The SocketModem embedded modem utilizes a spaceefficient (1" x 2.5"), design that allows OEMs to integrate a wide range of modem functions and speeds into any product platform. The complete, ready-to-integrate modem dramatically reduces development time and costs for system designers. The SocketModem embedded modem complies with telecom requirements globally and can be shipped worldwide.

Features :

  • Complete data/fax modem solution including the controller,data pump, and DAA
  • Universal Socket connectivity
  • Telecom approved in more than 50 countries
  • V.92/56K, V.34/33.6K and V.22bis/2400 bps data rate options
  • High speed models backward compatible with lower speeds
  • V.34/33.6K or V.17/14.4K fax
  • V.44 and V.42bis data compression
  • V.42 error correction
  • Intelligent DAA technology detects line status
  • U.S. Caller ID reporting
  • Low power/sleep mode
  • Flash memory for easy updates
  • FastPOS (V.29) and V.22bis Fast Connect
  • V.80 Synchronous Access
  • 2-wire leased line operation
  • 10 or 11-bit modes
  • 3.3V or 5V power input options
  • Serial or parallel interfaces
  • Two-year warranty

Applications :

With connect rates from 300 to 56,000 bits per second (bps), the SocketModem embedded modem is targeted at applications that periodically need to send or receive data over a standard telephone line.

It is ideal for:

  • Appliances
  • ATM terminals
  • Credit card and check verification systems
  • Data collection
  • Gas pumps
  • Industrial and medical remote monitoring systems
  • Point-of-sale terminals
  • Remote diagnostics
  • Remote metering
  • Security systems
  • Television set-top boxes
  • Ticketing machines
  • Vending/gaming machines

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$428.45
USD
Quantity
Web Price
1
$428.45
2
$389.19
3
$367.92
4
$353.53
5+
$342.76
Product Variant Information section