text.skipToContent text.skipToNavigation

Manufacturer Part #

MTUDK2-ST-CELL

Cellular SocketModem and Multiconnect Dragonfly Series Developer Kit

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Cellular
Core Supported: MTSMC
Frequency: 2.4 GHz
Features & Applications

The SocketModem and Dragonfly Developer Kit is designed to work with all versions of MultiTech cellular SocketModems as well as the MultiConnect® Dragonfly™ family of cellular SOMs. It allows you to plug in the communications device and use it for testing, programming and evaluation. The kit includes a development board and all the necessary accessories to get you up and running right out of the box (SoM and cellular modem sold separately).

Features:

  • 5V-9V Power Input
  • Selectable 3.3V or 5V on board power supply
  • USB and serial interfaces
  • USB port for Nucleo mbed development environment
  • RS-232 DB-9 connector for serial interface
  • Arduino shield socket

Kit Contents:

  • MTUDK 2.0 Cell Developer Board
  • Power Supply (includes NAM,EURO,UK and AU/NZ Blades)
  • Cables
  • Quick Start
  • One promotional screwdriver
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$151.40
USD
Quantity
Web Price
1
$151.40
3
$138.30
4
$135.06
10
$125.24
15+
$121.12
Product Variant Information section