text.skipToContent text.skipToNavigation

Manufacturer Part #

QN9020DK,598

Mini Development Kit for the QN9020 w/ USB Dongle and Cable

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1620
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: QN9020
Frequency: 2.4 GHz
Features & Applications

The QN9020 Mini development kit comes equipped with a J-link debugger on board, to debug and program NXP’s QN9020 Bluetooth 4.0 Low Energy SoC with the main IDE, QBlue. The development kit provides easy access to peripherals such as buttons, Piezo buzzer and LED. The board also provides useful interfaces such as a USB port for UART communication and JLink debug, and a GPIO/optional sensor board connector.

Features:

  • Contains Jlink-OB offering SWD and UART interfaces for QN9020 debug
  • Mini USB port for power and communication port
  • Power source select jumper used for power source selection
  • Current measurement jumpers used for measuring the QN9020 device
  • LED1/2 used as output to indicate QN9020 status
  • Extended QN9020 GPIO Port used for interface extension
  • UART interface used as communication port for QN9020 device 

Tool Chain:

  • Keil MDK-ARM
  • IAR EWARM

Applications:

  • Sports & Fitness
  • Healthcare & medical
  • Remote control
  • Smartphone accessories
  • PC peripherals (mouse, keyboard)
  • Wireless Sensor networks

Kit Contains:

  • QN9020 DK Board
  • QN9020 USB dongle
  • USB cable

 

Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.20
USD
Quantity
Web Price
1+
$46.20
Product Variant Information section