text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-RL78G13-2200CC

RL78G13 Series Redpine Signals 802.11n Wi-Fi Companion Card

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: RL78G
Frequency: 2.4 GHz
Features & Applications

The RS-RL78G13-2200CC is a part of RL78G13 series Companion Card for the RL78/G13 MCU's Starter and Demo kits comes as a ready to plug in adapter card, enabling the user to easily add future-proof, ultra low power 802.11n Wi-Fi technology.

Features:

  • Compliant to 802.11b/g and single stream 802.11n
  • Supports all Wi-Fi client security protocols (WEP, WPA/WPA2-PSK)
  • Supports TCP, UDP, ICMP, DHCP, ARP, IGMP, DNS
  • Reference design certified for FCC/IC/CE
  • RoHS compliant
  • Integrated with MCU like a peripheral
  • Full source code for API library and demo application
  • Supports SPI and UART interfaces
  • Integrated antenna, frequency reference and low-frequency clock
  • Ultra-low-power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Comprehensive module documentation for design ease
  • Single supply 3.1 to 3.6 V operation
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$79.00
USD
Quantity
Web Price
1+
$79.00
Product Variant Information section