text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9110-N-11-02-EVB

Single Band 2.4 GHz 802.11bgn w/ integrated Antenna Eval Board

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: RS9110
Frequency: 2.4 GHz
Features & Applications

The RS9110-N-11-02-EVB is a wireless LAN evaluation board for RS9110-N-02 802.11bgn WLAN module.

This device is mounted on the evaluation board along with other supporting components including a 40 MHz reference oscillator, antenna and other passive components.

Features:

  • Supports IEEE 802.11bgn operation
  • Frequency Band - 2.4GHz
  • Operating channels:
    • USA – Channels 1 to 11
    • Japan – Channels 1 to 14
    • Europe – Channels 1 to 13
  • Integrated omni directional chip antenna
  • 40 MHz, 20-ppm reference oscillator
  • Connectors for power measurement
  • Microwave coaxial connector switch
  • Support for SDIO and SPI host interfaces
  • Supply voltage of 3.0V to 3.6V
  • It can be powered through SDIO or SPI interface, or through external power supply
  • 802.11n drivers and configuration tools for Windows XP, Linux and Windows CE platforms

Applications:

  • VoWi-Fi phone
  • Wireless sensor for medical applications
  • Wireless remote control
  • Mobile internet device
  • Mobile gaming device
  • IP camera
  • Personal media player
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18,900.00
USD
Quantity
Web Price
1+
$945.00
Product Variant Information section