text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9110-N-11-25-02-EVB

802.11abgn Wireless LAN Evaluation Platform for RS9110-N-11-25 WLAN Module

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: RS9110
Frequency: 2.4 GHz
Features & Applications
The Evaluation Kit for the RS9110-N-11-25 module offers users a flexible way of evaluating the features and performance of the module comprehensively.

The RS9110-N-11-25-01-EVB kit consists of an evaluation board (EVB) with the module mounted, a serial cable, a USB power adapter, related software and documentation. The EVB can be connected to a Host system through the UART or SPI interfaces.

Features:

  • Option to connect to Host over UART and SPI
  • Option to connect to PC or custom PCB over UART
  • On-board RS232 driver IC to connect to a DB9 connector
  • Software kit for UART includes Configuration Utility, Reference
  • Drivers, Evaluation Applications for Windows and source code
  • Software kit for SPI includes Reference Drivers, Evaluation
  • Applications for Linux and source code
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,900.00
USD
Quantity
Web Price
1+
$245.00
Product Variant Information section