text.skipToContent text.skipToNavigation

Manufacturer Part #

RSL10-COIN-GEVB

RSL10 Low Power Bluetooth/Temperature Sensor Evaluation Board

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: RSL10,NCT375
Features & Applications

Mesh networking capability was introduced to the Bluetooth® Low Energy specifications in July 2017 by the Bluetooth Special Interest Group (SIG) as a means of supporting large-scale networks requiring many-to-many node connections.

APPLICATIONS
• Building and home automation
• Sensor networks
• Smart lighting and smart locks
• Automotive systems
• Asset tracking
• Environmental monitoring

FEATURES
• Industry’s lowest-power LPN
– 25nA Sleep current
• Sample application code for friend nodes and LPNs
• Ready-to-use stand-alone node applications
• Source code provided for sample applications
• Full suite of development tools including an Eclipse-based integrated development environment

Pricing Section
Stock:
4
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$16.29
USD
Quantity
Web Price
1
$16.29
4
$15.28
20
$14.18
40
$13.74
125+
$13.03
Product Variant Information section