text.skipToContent text.skipToNavigation

Manufacturer Part #

RSL10-SIP-001GEVB

RSL10 Bluetooth 5 System in Package (SiP) Development Board

eCad Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: RSL10
Frequency: 2.4 GHz
Mounting Method: Surface Mount
Features & Applications

Mesh networking capability was introduced to the Bluetooth® Low Energy specifications in July 2017 by the Bluetooth Special Interest Group (SIG) as a means of supporting large-scale networks requiring many-to-many node connections.

APPLICATIONS
• Building and home automation
• Sensor networks
• Smart lighting and smart locks
• Automotive systems
• Asset tracking
• Environmental monitoring

FEATURES
• Industry’s lowest-power LPN
– 25nA Sleep current
• Sample application code for friend nodes and LPNs
• Ready-to-use stand-alone node applications
• Source code provided for sample applications
• Full suite of development tools including an Eclipse-based integrated development environment

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.96
USD
Quantity
Web Price
1
$85.96
3
$79.66
5
$76.89
15
$71.25
25+
$68.77