text.skipToContent text.skipToNavigation

Manufacturer Part #

SG923-0008-3.3V-C

Evaluation Kit for SG901-1059-3.3C Radio Module

ECAD Model:
Mfr. Name: Sagrad
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: SG901
Frequency: 2.4 GHz
Features & Applications

The SG923-0008 is an Evaluation Kit used to simplify the rapid evaluation and software integration of the SG901-1059 Radio Modules. The EVK allows for easy access to a USB interface via a standard USB connector cable.

The Kit consists of one of four different SG901-1059 Modules, an antenna assembly, and a USB assembly cable with 4 versions.
 
Features:

  • Easy to connect to a standard USB port
  • 802.11g: 6, 9, 12, 24, 36, 48, 54Mbps
  • 802.11n:
  • (20MHz) MCS0-7, Support up to 72 Mbps
  • (40MHz) MCS0-7, Support up to 150Mbps
  • OFDM, Peak rate 150Mbps
  • Security support for 64/128 WEP, WPA, WPA2, TKIP, AES
  • Operates in 2.4GHz frequency bands
  • Low Power Consumption
  • Single antenna configuration; I-PEX receptacle for external antenna

Applications:

  • Personal Digital Assistants (PDA)
  • Hand-held Data Transfer Devices
  • Video
  • IP Cameras
  • IP set top box
  • GPS
  • Internet radio apparatus
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$94.28
USD
Quantity
Web Price
1+
$94.28
Product Variant Information section