
Manufacturer Part #
SG923-0011.
Evaluation Board for the SG901-1203 Series WiFi / 802.11 Module
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Application Type: | WiFi |
Core Supported: | SG901 |
Frequency: | 2.4 GHz |
Features & Applications
The SG923-0011 is a evaluation kit for SG901-1203 intelligent Wi-Fi module.
The device allows for easy access to a USB interface via a standard USB hardware connector including a USB to UART Bridge chip. The USB connector is provided to plug into a common PC for rapid software testing. An additional DB9 RS232 connector and its TTL translator transceiver are included for an optional RS232 interface to the SG901-1203.
Features:
- Easy to use USB connector
- Installed optional RS232 interface
- Full application circuit example.
- Standard 5V Powered USB on Insert
- Simple Client Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$271.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit