text.skipToContent text.skipToNavigation

Manufacturer Part #

SG923-0012-5.0C

Evaluation Board for SG901-1059B Wireless USB Module w/ Header

ECAD Model:
Mfr. Name: Sagrad
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: SG923
Frequency: 2.4 GHz
Features & Applications

The SG923-0012-5.0C is a evaluation board for SG901-1059B wireless USB module with header.

The SG901-1059B is a high speed module supporting all data rates of the latest standards including Wi-Fi 802.11B/G/N using a USB 2.0 interface. This module’s high level of interoperability and its low cost is desirable for high volume applications.

Features:

  • 802.11b: 1, 2, 5.5, 11Mbps
  • 802.11g: 6, 9, 12, 24, 36, 48, 54Mbps
  • 802.11n:
    • (20MHz) MCS0-7, up to 72Mbps
    • (40MHz) MCS0-7, up to 150Mbps
  • OFDM, Peak rate 150Mbps, 90Mbps peak throughput
  • Security support for 64/128 WEP, WPA, WPA2, TKIP, AES
  • Operates in the 2.4GHz frequency band.
  • Low Power Consumption
  • Single antenna configuration; I-PEX receptacle for external antenna.
  • FCC Certified

Applications:

  • Personal Digital Assistants (PDA)
  • Hand-held Data Transfer Devices
  • Video
  • IP Cameras
  • IP set top box
  • GPS
  • Internet radio apparatus
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$78.10
USD
Quantity
Web Price
1+
$78.10
Product Variant Information section