text.skipToContent text.skipToNavigation

Manufacturer Part #

SN171GG-NR

SNAP Node ProtoBoard without Radio for RF Engine Applications

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: 802.15.4/ZigBee/Mesh
Frequency: 2.4 GHz
Features & Applications

SN171 – ProtoBoard™, Synapse makes it even easier to put the RF Engine™ to work in your application. Whether you’re developing rapid prototypes or building a sophisticated finished assembly, the ProtoBoard provides a solid platform for embedded SNAP® wireless applications.

Our intent with the ProtoBoard is to not get in your way. To that end, the ProtoBoard has jumpers which enable all peripherals to be fully disabled – freeing all pins of the RF Engine for complete access by your application.

Like all SNAP Nodes, the ProtoBoard may serve as the SNAP Bridge for connection to Portal® or a SNAPconnect. It is also capable of true low-power operation,achieving a 2.5 uA sleep state.

Features:

  • Compatible with all Synapse RF Engine modules
  • RS-232 port with full hardware flow control (UART1) fully jumper selectable, can be completely “removed” from system
  • 2 status LEDs, yellow and green—can be disabled by jumper
  • Push-button switch, can be jumpered to Reset, GPIO, or disabled
  • Battery connector or power regulator option
  • Terminal blocks bring out all RF Engine pins and Vext (supply power)
  • 2x12, 2mm pitch header for ribboncable access to all RF Engine Pins

Applications:

  •  Prototyping a remote GPS module

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$153.75
USD
Quantity
Web Price
1
$153.75
3
$140.44
4
$137.15
10
$127.18
15+
$123.00
Product Variant Information section